| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E15F19PD L/C |
| SKU: | AAOMS27468E15F19PD L/C |
MS27468E15F19PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts housed in a durable aluminum shell. With front wall mount, rear wall mount, and jam nut receptacle options, as well as RFI grounding plugs, these connectors provide versatility for various applications. Operating in temperatures from -65 °C to 200 °C and with multiple plating options available, including electroless nickel and black anodized aluminum, they ensure reliable performance in demanding conditions. Please note that this assembly does not ship with contacts.