MS27468E15F19S

Heilind Number:AAOMS27468E15F19S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15F19S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15F19S
SKU:AAOMS27468E15F19S

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, ideal for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure installations. With an operating temperature range from -65 °C to 200 °C, these connectors are reliable in extreme conditions. Utilizing M39029 rear release crimp contacts in various sizes, they guarantee a durable and efficient connection. Their high-strength aluminum shells come in multiple plating options, including RoHS-certified finishes, ensuring both performance and environmental compliance. Trusted for military and industrial applications, these connectors provide reliable power and signal transmission in demanding environments.