MS27468E15F35P

Heilind Number:AAOMS27468E15F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15F35P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15F35P
SKU:AAOMS27468E15F35P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an insert with front and rear wall mount options, as well as jam nut receptacles. These environmentally sealed connectors have an operating temperature range of -65 °C to 200 °C, making them ideal for a wide range of applications. Featuring M39029 rear release crimp contacts and available in various plating options, including RoHS certified finishes, they provide reliable connectivity in demanding conditions. The high strength aluminum shells ensure durability, while the bayonet coupling mechanism allows for secure mating. With a range of shell sizes and insert arrangements, these connectors cater to diverse needs, making them a versatile choice for military, aerospace, and industrial applications.