MS27468E15F35SA

Heilind Number:AAOMS27468E15F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15F35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15F35SA
SKU:AAOMS27468E15F35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they also come with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they offer multiple plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. The MS27468 connectors, known for their reliability, are ideal for military and industrial applications requiring secure electrical connections in demanding conditions.