MS27468E15F5P

Heilind Number:AAOMS27468E15F5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15F5P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15F5P
SKU:AAOMS27468E15F5P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for enhanced performance. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells and offering different plating choices like light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they cater to diverse application needs. Meeting MIL-DTL-38999 I military specifications, these circular receptacles ensure reliable connectivity in demanding environments, with RoHS-certified cadmium-free finishes available.