MS27468E15F5PA

Heilind Number:AAOMS27468E15F5PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15F5PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15F5PA
SKU:AAOMS27468E15F5PA

Detailed Description

The MIL-DTL-38999 Series I connectors offer high performance in harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Designed for durability, they operate efficiently in temperatures ranging from -65 °C to 200 °C. Available in various configurations, including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating diverse applications. Constructed with high-strength aluminum shells and offering multiple plating options, such as cadmium-free finishes, they meet stringent military specifications. Their bayonet coupling design and RFI grounding plugs enhance functionality, while their gold-plated contact pins ensure reliable conductivity. Ideal for environments with demanding operational requirements, these connectors provide a robust solution for critical connectivity needs.