MS27468E15F5PD

Heilind Number:AAOMS27468E15F5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15F5PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15F5PD
SKU:AAOMS27468E15F5PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, offering reliable performance in harsh environments. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts, including coax and twinax options. The high-strength aluminum shells come in different plating options, such as cadmium-free finishes, ensuring durability and RoHS compliance. Whether for front wall mount, rear wall mount, or jam nut receptacles, these connectors, meeting military specification MIL-DTL-38999 I, deliver secure connections with gold-plated contacts and bayonet coupling. Suitable for box and through bulkhead mounting, they provide reliable conductivity and environmental resistance, making them essential components in critical systems.