MS27468E17B26PC

Heilind Number:AAOMS27468E17B26PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E17B26PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E17B26PC
SKU:AAOMS27468E17B26PC

Detailed Description

The MIL-DTL-38999 Series I connectors feature a rugged design suitable for harsh environments, with up to 128 contacts housed in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. The connector family complies with military specification MIL-DTL-38999 I and includes M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come in multiple plating options, including cadmium-free finishes for RoHS compliance. Suitable for a range of applications, these connectors are known for their reliability and durability in demanding conditions.