MS27468E17B35PA

Heilind Number:AAOMS27468E17B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E17B35PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E17B35PA
SKU:AAOMS27468E17B35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are designed to withstand extreme environments. Available in various mounting options including front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse installation requirements. The connector family includes RFI grounding plugs and utilizes M39029 rear release crimp contacts in multiple sizes. Constructed with high-strength aluminum shells, they come in a range of plating options such as cadmium and nickel, ensuring durability and corrosion resistance. These MIL-DTL-38999 I connectors are suitable for applications demanding secure and efficient electrical connections in demanding settings.