MS27468E17B35PD

Heilind Number:AAOMS27468E17B35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E17B35PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E17B35PD
SKU:AAOMS27468E17B35PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, including coax and twinax options, these connectors boast high strength aluminum shells with plating choices like cadmium and nickel. RoHS certified finishes are also available, catering to diverse application needs. With a bayonet coupling and environmentally sealed construction, they ensure reliable performance in demanding settings.