MS27468E17B35S

Heilind Number:AAOMS27468E17B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E17B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E17B35S
SKU:AAOMS27468E17B35S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes. Meeting military specification MIL-DTL-38999 I, they are ideal for applications requiring durability and ruggedness. From front wall mount to jam nut receptacles, they offer versatility in installation. The use of M39029 rear release crimp contacts ensures secure connections, with options for coax and twinax contacts. RoHS compliant finishes are available, catering to environmental regulations. Perfect for demanding industries, these connectors provide dependable connectivity in critical operations.