MS27468E17B6PB

Heilind Number:AAOMS27468E17B6PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E17B6PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E17B6PB
SKU:AAOMS27468E17B6PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity in harsh environments. Constructed with high-strength aluminum shells and plated with options like cadmium and electroless nickel, they meet stringent military specifications for durability. Suitable for a wide range of applications, these connectors provide secure and efficient electrical connections.