MS27468E17B6PC

Heilind Number:AAOMS27468E17B6PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E17B6PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E17B6PC
SKU:AAOMS27468E17B6PC

Detailed Description

MIL-DTL-38999 Series I connectors boast up to 128 contacts in an insert, ensuring robust connectivity. Designed for harsh environments, they offer a wide operating temperature range from -65°C to 200°C. Featuring front and rear wall mount options, as well as jam nut receptacles, this connector family caters to diverse installation needs. With 52 insert arrangements and M39029 rear release crimp contacts, customization is key. Crafted from high-strength aluminum, these connectors are available in various plating options, including RoHS-certified cadmium-free finishes. Meeting stringent military specifications, they guarantee reliable performance in demanding applications.