MS27468E17B8P

Heilind Number:AAOMS27468E17B8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E17B8P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E17B8P
SKU:AAOMS27468E17B8P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a rugged insert design. Built for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With an operating temperature range spanning from -65 °C to 200 °C, they provide reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. The connectors come in durable aluminum shells with multiple plating options, including cadmium-free finishes. Designed to meet military specification MIL-DTL-38999 I, they are suitable for applications requiring high reliability and environmental resistance.