MS27468E17B8PC

Heilind Number:AAOMS27468E17B8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E17B8PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E17B8PC
SKU:AAOMS27468E17B8PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various configurations such as front wall mount, rear wall mount, and jam nut receptacles, they meet military specifications for durability. Constructed with high-strength aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure long-lasting functionality. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 8. The bayonet coupling design and RoHS compliant options make them ideal for demanding applications that require rugged and reliable connectivity.