| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E17B99PB L/C |
| SKU: | AAOMS27468E17B99PB L/C |
MS27468E17B99PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, designated as MS27468, are engineered for rugged reliability in harsh environments. Featuring a jam nut mounting design with bayonet coupling, these receptacles ensure secure and durable electrical connections. With a maximum operating temperature of 175 °C and a minimum of -65 °C, they offer consistent performance in extreme conditions. The electroless nickel and cadmium olive drab finishes provide corrosion resistance, while the aluminum shell construction guarantees high strength. Compliant with military specification MIL-DTL-38999, these connectors are ideal for demanding applications in aerospace, defense, and industrial sectors. Please note that this assembly does not ship with contacts.