| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E17B99PC L/C |
| SKU: | AAOMS27468E17B99PC L/C |
MS27468E17B99PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are designed for high-reliability performance in harsh environments, featuring up to 128 contacts sealed for environmental protection. With an operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high strength aluminum shells with options for plating, including cadmium-free finishes. Offering front and rear wall mount, as well as jam nut receptacles, they ensure versatility in installation. Meeting MIL-DTL-38999 I military specifications, these circular connectors are suitable for a range of applications requiring rugged and durable connectivity. Please note that this assembly does not ship with contacts.