MS27468E19B35P

Heilind Number:AAOMS27468E19B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E19B35P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E19B35P
SKU:AAOMS27468E19B35P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Operating in extreme temperatures from -65°C to 200°C, these rugged connectors are ideal for harsh environments. Available in various mounting options including front wall, rear wall, and jam nut, they feature RFI grounding plugs for reliable signal integrity. With 52 insert arrangements and M39029 rear release crimp contacts, they provide flexibility for different applications. Constructed with high-strength aluminum shells, they come in multiple plating options such as cadmium and nickel, ensuring durability. Meeting military specification MIL-DTL-38999 I, these connectors guarantee quality and performance for demanding industrial and aerospace applications. With RoHS certified finishes available, they offer a reliable and compliant solution for your connectivity needs.