MS27468E19F32P

Heilind Number:AAOMS27468E19F32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E19F32P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E19F32P
SKU:AAOMS27468E19F32P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for rugged applications with an operating range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, these connectors ensure reliable connectivity in harsh environments. With 9 shell sizes and 52 insert arrangements accommodating M39029 rear release crimp contacts, they offer versatility for different applications. Constructed with high-strength aluminum shells and available in plating options like gold, electroless nickel, and anodized aluminum, they provide durability and performance. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 I specifications for quality and reliability.