MS27468E19F35P

Heilind Number:AAOMS27468E19F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E19F35P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E19F35P
SKU:AAOMS27468E19F35P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high strength aluminum shells with multiple plating options, including cadmium-free finishes. The connector family includes front and rear wall mount, jam nut receptacles, and RFI grounding plugs, suitable for a range of applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Meeting military specifications, these connectors are ideal for demanding environments where durability and performance are essential.