MS27468E19F35SA

Heilind Number:AAOMS27468E19F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E19F35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E19F35SA
SKU:AAOMS27468E19F35SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. The connector family includes front and rear wall mount, as well as jam nut receptacles with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they offer reliable connectivity in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high strength aluminum shells, these connectors come with various plating options, including cadmium-free finishes for RoHS compliance. Suitable for military applications, they meet MIL-DTL-38999 I specifications, ensuring durability and performance in demanding conditions.