MS27468E19F35SB

Heilind Number:AAOMS27468E19F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E19F35SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E19F35SB
SKU:AAOMS27468E19F35SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, all designed for harsh environment applications. Utilizing M39029 rear release crimp contacts, they ensure reliable performance with gold-plated contact surfaces. With a mating type of bayonet and contact style of socket, these connectors are suitable for demanding environments requiring durability and conductivity.