MS27468E21A41PD

Heilind Number:AAOMS27468E21A41PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E21A41PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E21A41PD
SKU:AAOMS27468E21A41PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors come with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military and industrial applications, they offer reliable performance with gold-plated removable crimp contacts, bayonet coupling, and a service rating of I for environment-resistant box and through bulkhead mounting receptacle types.