MS27468E21B11SA

Heilind Number:AAOMS27468E21B11SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E21B11SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E21B11SA
SKU:AAOMS27468E21B11SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors are versatile for different mounting configurations. The connector type is circular, specifically a receptacle with a bayonet coupling for easy installation. With gold contact plating and a maximum operating temperature of 175 °C, they provide excellent conductivity and durability. Suitable for military and industrial applications, MIL-DTL-38999 Series I connectors meet stringent performance standards for reliable connectivity in demanding environments.