MS27468E21B11SD

Heilind Number:AAOMS27468E21B11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E21B11SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E21B11SD
SKU:AAOMS27468E21B11SD

Detailed Description

MIL-DTL-38999 Series I connectors offer a rugged solution for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for a variety of applications. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they provide flexibility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Designed to meet MIL-DTL-38999 I military specification, these connectors guarantee durability and performance in demanding conditions. Perfect for applications requiring robust electrical connectivity, the MIL-DTL-38999 Series I connectors are a trusted choice in the industry.