MS27468E21B16PA

Heilind Number:AAOMS27468E21B16PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E21B16PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E21B16PA
SKU:AAOMS27468E21B16PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. These connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high strength aluminum shells, they come in different plating options such as cadmium finishes and RoHS certified alternatives. Perfect for military applications, these connectors ensure reliable performance in demanding conditions.