MS27468E21B16PD

Heilind Number:AAOMS27468E21B16PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E21B16PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E21B16PD
SKU:AAOMS27468E21B16PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they offer RFI grounding plugs for added versatility. Compliant with military specification MIL-DTL-38999, these connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, they offer multiple plating options including cadmium-free finishes. With RoHS certification, these connectors are ideal for applications requiring reliability in extreme conditions.