MS27468E21B35PB

Heilind Number:AAOMS27468E21B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E21B35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E21B35PB
SKU:AAOMS27468E21B35PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front and rear wall mount as well as jam nut receptacles, these connectors meet military specifications for reliability. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, they offer flexibility in connectivity. Constructed with high-strength aluminum shells and offered in multiple plating options like electroless nickel and cadmium finishes, these connectors provide durability and performance. With a bayonet coupling and gold-plated contact finish, they ensure secure and reliable connections. Suitable for applications requiring rugged performance, the MIL-DTL-38999 I connectors are ideal for demanding environments.