MS27468E21B35S

Heilind Number:AAOMS27468E21B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E21B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E21B35S
SKU:AAOMS27468E21B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts within an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs for added versatility. With 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts, including sizes 22D, 22M, 22, 20, 16, and 8 for coax and twinax applications. Constructed with high-strength aluminum shells and offering multiple plating options such as cadmium and nickel, they ensure durability and reliability. RoHS compliant finishes are also available, catering to diverse environmental requirements. Perfect for military and industrial applications, these connectors provide secure and efficient electrical connections in demanding conditions.