MS27468E21B41A

Heilind Number:AAOMS27468E21B41A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E21B41A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E21B41A
SKU:AAOMS27468E21B41A

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing and operating temperatures ranging from -65°C to 200°C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, providing versatile connectivity options. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with a choice of plating options, including electroless nickel and cadmium finishes. RoHS certified cadmium-free versions are also offered. Suitable for military and industrial applications, these MIL-DTL-38999 I connectors ensure reliable performance in demanding environments.