MS27468E21B41S

Heilind Number:AAOMS27468E21B41S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E21B41S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E21B41S
SKU:AAOMS27468E21B41S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, ideal for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure secure installations. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for diverse applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high-strength aluminum shells and offering a range of plating options such as cadmium finishes and electroless nickel, they guarantee durability and reliability. RoHS compliant variants are also available, catering to environmental regulations. Whether for military, aerospace, or industrial use, MIL-DTL-38999 Series I connectors provide exceptional performance in demanding environments.