MS27468E21F16PA

Heilind Number:AAOMS27468E21F16PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E21F16PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E21F16PA
SKU:AAOMS27468E21F16PA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts sealed within their inserts. With an operating temperature range from -65°C to 200°C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for secure connections. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. Crafted from high-strength aluminum, they come in a range of plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial use, these connectors ensure reliable connectivity in challenging conditions.