MS27468E21F39P

Heilind Number:AAOMS27468E21F39P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E21F39P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E21F39P
SKU:AAOMS27468E21F39P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family offers front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. These connectors come in high-strength aluminum shells with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified finishes are also available. Perfect for military and industrial applications, these connectors are reliable with a contact mating life of 500 cycles and are suitable for environment-resistant box and through bulkhead mounting receptacle types.