MS27468E23B35S

Heilind Number:AAOMS27468E23B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E23B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E23B35S
SKU:AAOMS27468E23B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance in demanding applications. Constructed with high strength aluminum shells and offered in multiple plating options, including RoHS certified finishes, they meet stringent military specifications for durability and reliability. Perfect for applications requiring secure electrical connections in challenging environments, these connectors are ideal for defense, aerospace, and industrial use.