MS27468E23B35SB

Heilind Number:AAOMS27468E23B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E23B35SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E23B35SB
SKU:AAOMS27468E23B35SB

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, featuring up to 128 contacts in a sealed insert. Designed for harsh environments, they offer a wide operating temperature range from -65°C to 200°C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, these connectors meet stringent military specifications. Utilizing M39029 rear release crimp contacts, they ensure secure and efficient connections. With options for RoHS compliant finishes, such as cadmium-free plating, these connectors are suitable for diverse applications requiring durability and performance.