MS27468E23B35SC

Heilind Number:AAOMS27468E23B35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E23B35SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E23B35SC
SKU:AAOMS27468E23B35SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in a wide range of conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear-release crimp contacts for secure connectivity. The high-strength aluminum shells come in a selection of plating options, including cadmium-free finishes, meeting RoHS compliance standards. Whether in military or industrial applications, these connectors ensure durable, conductive, and environmentally resistant connections.