MS27468E23B53PA

Heilind Number:AAOMS27468E23B53PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E23B53PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E23B53PA
SKU:AAOMS27468E23B53PA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, ensuring reliable communication in demanding environments. Designed for harsh conditions, these connectors are environmentally sealed and operate flawlessly in temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile installation options. With 9 shell sizes and 52 insert arrangements available, these connectors accommodate various configurations, utilizing M39029 rear release crimp contacts for secure connections. Crafted from high-strength aluminum, they boast durability and are offered in different plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, MIL-DTL-38999 Series I connectors ensure optimal performance and longevity in critical systems.