MS27468E23B53PC

Heilind Number:AAOMS27468E23B53PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E23B53PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E23B53PC
SKU:AAOMS27468E23B53PC

Detailed Description

The MIL-DTL-38999 Series I connectors boast a rugged design with up to 128 contacts, sealed for environmental protection and operable in temperatures ranging from -65°C to 200°C. Featuring various mounting options including front and rear wall mount as well as jam nut receptacles, this connector family is versatile in harsh environments. With 52 insert arrangements available, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offered in multiple plating options such as gold, electroless nickel, and cadmium finishes, these connectors ensure reliable performance. RoHS certified finishes are also available, making them environmentally compliant. Perfect for military and other demanding applications, the MIL-DTL-38999 Series I connectors guarantee durability and conductivity with a mating life of 500 cycles.