MS27468E23F35S

Heilind Number:AAOMS27468E23F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E23F35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E23F35S
SKU:AAOMS27468E23F35S

Detailed Description

The MIL-DTL-38999 Series I connectors offer durable performance in harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they boast M39029 rear release crimp contacts for secure connections. Constructed with high strength aluminum shells and offered in different plating options, including cadmium-free finishes, these connectors ensure reliable conductivity. The jam nut mounting design and bayonet coupling mechanism provide easy installation and removal. Meeting military specification MIL-DTL-38999 I, they are designed for rugged service, making them suitable for a variety of industrial and military applications.