MS27468E25A35PA

Heilind Number:AAOMS27468E25A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25A35PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25A35PA
SKU:AAOMS27468E25A35PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they ensure secure connectivity. With 52 insert arrangements and M39029 rear release crimp contacts, they provide versatility in applications. These connectors come in high-strength aluminum shells with various plating options, including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, they guarantee reliable performance in demanding conditions.