| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E25A35PA L/C |
| SKU: | AAOMS27468E25A35PA L/C |
MS27468E25A35PA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a rugged insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall, rear wall, and jam nut receptacles with reliable RFI grounding, these circular connectors meet military specification MIL-DTL-38999 I. With nine shell sizes and 52 insert arrangements accommodating M39029 rear release crimp contacts, they offer versatility in connectivity solutions. Constructed with high-strength aluminum shells and various plating options like electroless nickel and cadmium finishes, they ensure durability. Please note that this assembly does not ship with contacts.