MS27468E25A35PB

Heilind Number:AAOMS27468E25A35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25A35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25A35PB
SKU:AAOMS27468E25A35PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility in applications. With options for front and rear wall mount as well as jam nut receptacles, the connectors ensure secure installations. Utilizing M39029 rear release crimp contacts, they guarantee reliable connections. Constructed with high-strength aluminum shells and various plating options, including RoHS certified finishes, they meet stringent quality standards. The connectors, classified under military specification MIL-DTL-38999 I, are ideal for demanding environments requiring durability and performance.