MS27468E25A35PD

Heilind Number:AAOMS27468E25A35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25A35PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25A35PD
SKU:AAOMS27468E25A35PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, these connectors offer RFI grounding plugs and utilize M39029 rear release crimp contacts. With options for different plating finishes such as gold, electroless nickel, and cadmium-free coatings, the high-strength aluminum shells ensure durability. Meeting military specification MIL-DTL-38999 I, these circular receptacles are ideal for applications requiring reliable connectivity in demanding conditions.