MS27468E25B24PB

Heilind Number:AAOMS27468E25B24PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25B24PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25B24PB
SKU:AAOMS27468E25B24PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert. Designed for harsh environments, they ensure reliable performance in temperatures ranging from -65°C to 200°C. Featuring various mounting options like front and rear wall mount, as well as jam nut receptacles, these connectors cater to diverse applications. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. With a choice of plating options including cadmium-free finishes, these connectors are both durable and environmentally friendly. The high-strength aluminum shells, available in 9 sizes and 52 insert arrangements, provide versatility for different setups. Compliant with military specification MIL-DTL-38999 I, they meet stringent performance standards, making them ideal for demanding industrial and military environments.