MS27468E25B29PC

Heilind Number:AAOMS27468E25B29PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25B29PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25B29PC
SKU:AAOMS27468E25B29PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts in various sizes. With options for plating like cadmium-free finishes, these connectors come in high-strength aluminum shells, meeting military specification MIL-DTL-38999 I. Suitable for applications requiring reliability in extreme conditions, they provide a secure, conductive connection with a mating type of bayonet coupling and a contact gender of male. The series includes a variety of shell sizes and insert arrangements, with a service rating of I for environment-resistant box and through bulkhead mounting receptacle types.