MS27468E25B35PA

Heilind Number:AAOMS27468E25B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25B35PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25B35PA
SKU:AAOMS27468E25B35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for demanding environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. They are ideal for military and aerospace applications, offering secure connectivity with gold-plated removable crimp contacts. The jam nut mounting, bayonet coupling design ensures easy installation and maintenance, making them a dependable choice for rugged environments.