| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E25B35PA L/C |
| SKU: | AAOMS27468E25B35PA L/C |
MS27468E25B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468E25B35PALC model, offer unparalleled reliability and durability in harsh environments. With up to 128 contacts housed in a high-strength aluminum shell, these connectors ensure secure connections in military and industrial applications. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatility for various mounting configurations. The connectors are environmentally sealed and capable of operating in temperatures ranging from -65°C to 200°C, making them ideal for use in extreme conditions. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs.