MS27468E25B35PC

Heilind Number:AAOMS27468E25B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25B35PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25B35PC
SKU:AAOMS27468E25B35PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts enclosed in a secure insert, making them ideal for harsh environments. Featuring front, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, they ensure reliable performance. With a wide operating temperature range from -65 °C to 200 °C, these connectors are suited for diverse applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for easy installation. Crafted from high-strength aluminum, they come in various plating options including cadmium-free finishes, ensuring durability and compliance with RoHS standards. With a mating type of Bayonet, these connectors offer efficient connectivity with a service rating of M and a service class of E, making them a reliable choice for demanding environments.