MS27468E25B35SD

Heilind Number:AAOMS27468E25B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25B35SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25B35SD
SKU:AAOMS27468E25B35SD

Detailed Description

The MIL-DTL-38999 Series I connectors feature a rugged design with up to 128 contacts housed in an insert, offering reliable connectivity in harsh environments. These connectors are environmentally sealed, ensuring optimal performance in a wide range of operating conditions, from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they come in front wall mount, rear wall mount, and jam nut receptacle configurations, with RFI grounding plugs for added versatility. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they are ideal for military and industrial applications requiring secure and durable electrical connections.