MS27468E25B43P

Heilind Number:AAOMS27468E25B43P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E25B43P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E25B43P
SKU:AAOMS27468E25B43P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with an impressive operating temperature range of -65 °C to 200 °C. Designed for harsh environments, they offer front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high-strength aluminum shells, they come in a range of plating options, such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes also offered. Suitable for military and industrial applications, these connectors are reliable and durable, meeting MIL-DTL-38999 I specifications.